10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL205658103E3

Фото 1/5 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL205658103E3
Изображения служат только для ознакомления,
см. техническую документацию
5 670 руб.
1 шт. на сумму 5 670 руб.
Плати частями
от 1 419 руб. × 4 платежа
Номенклатурный номер: 8477148000
Артикул: MAL205658103E3

Описание

Passive Components\Capacitors\Aluminium Capacitors
• Polarized aluminium electrolytic capacitors, non-solid electrolyte • Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve

Технические параметры

Тип 056 PSM-SI
Рабочее напряжение,В 63
Номинальная емкость 10000
Единица измерения мкф
Допуск номинальной емкости,% ±20%
Diameter 35mm
Equivalent Series Resistance 35mΩ
Lead Pitch 10mm
Leakage Current 1264 μA, 3784 μA
Lifetime 5000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Ripple Current 5.26A
Technology Aluminium Electrolytic
Applications Audio
Capacitance 10000ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 35mOhm @ 100Hz
Height - Seated (Max) 2.047"" (52.00mm)
HTSUS 8532.22.0040
Impedance 30 mOhms
Lead Spacing 0.394"" (10.00mm)
Lifetime @ Temp. 12000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can - Snap-In
Polarization Polar
Ripple Current @ Low Frequency 5.26A @ 100Hz
RoHS Status ROHS3 Compliant
Series 056 PSM-SI ->
Size / Dimension 1.378"" Dia (35.00mm)
Tolerance В±20%
Voltage - Rated 63V
Voltage 63V dc
Brand: Vishay/BC Components
Capacitance - uF: 10000 uF
Capacitance: 10000 uF
Diameter: 35 mm
ESR: 35 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 10 mm
Leakage Current: 3.784 mA
Life: 12000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Low ESR Electrolytic Capacitors
Ripple Current: 5.26 A
Series: 056/057 PSM-SI
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Tolerance: 20%
Type: Standard Miniature Capacitors
Voltage Rating DC: 63 VDC
Вес, г 80

Техническая документация

Datasheet
pdf, 143 КБ
Datasheet
pdf, 120 КБ
Datasheet
pdf, 135 КБ
Datasheet
pdf, 298 КБ
Datasheet MAL205658103E3
pdf, 143 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»