4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL205658472E3
![Фото 1/4 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL205658472E3](https://static.chipdip.ru/lib/246/DOC003246699.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159815.jpg)
![](https://static.chipdip.ru/lib/373/DOC018373912.jpg)
![](https://static.chipdip.ru/lib/646/DOC028646538.jpg)
3 640 руб.
1 шт.
на сумму 3 640 руб.
Плати частями
от 910 руб. × 4 платежа
от 910 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
• Polarized aluminium electrolytic capacitors, non-solid electrolyte • Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Технические параметры
Тип | 056 PSM-SI | |
Рабочее напряжение,В | 63 | |
Номинальная емкость | 4700 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | ±20% | |
Diameter | 30mm | |
Equivalent Series Resistance | 50mΩ | |
Lead Pitch | 10mm | |
Leakage Current | 596 μA, 1780 μA | |
Lifetime | 5000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Snap-In | |
Ripple Current | 3.67A | |
Technology | Aluminium Electrolytic | |
Automotive | No | |
Capacitance Value | 4700uF | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
ESR (Ohm) | 0.05 | |
EU RoHS | Compliant | |
IL (uA) | 1780 1Min|596 5Min | |
IR (mA) | 3670 | |
Lifetime (h) | 5000 | |
Maximum Impedance (Ohm) | 0.038 20 C 10kHz | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Product Diameter (mm) | 30 | |
Size (mm) | 30 X 40 | |
Terminal Pitch (mm) | 10 | |
Termination Style | Snap-In | |
Tolerance | 20% | |
Type | Electrolytic | |
Voltage | 63VDC | |
Brand: | Vishay/BC Components | |
Capacitance: | 4700 uF | |
Diameter: | 30 mm | |
ESR: | 50 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1780 uA | |
Life: | 12000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Low ESR Electrolytic Capacitors | |
Ripple Current: | 3.67 A | |
Series: | 056/057 PSM-SI | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Standard Miniature Capacitors | |
Voltage Rating DC: | 63 VDC | |
Capacitance | 4700µF | |
Series | 056 PSM-SI | |
Вес, г | 36 |