MAL211816222E3, Электролитический конденсатор, 2200 мкФ, 25 В, Серия 118 AHT, ± 20%, Осевые Выводы
![MAL211816222E3, Электролитический конденсатор, 2200 мкФ, 25 В, Серия 118 AHT, ± 20%, Осевые Выводы](https://static.chipdip.ru/lib/439/DOC030439390.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 680 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
1 590 руб.
от 10 шт. —
1 460 руб.
2 шт.
на сумму 3 360 руб.
Плати частями
от 840 руб. × 4 платежа
от 840 руб. × 4 платежа
Описание
Axial High Temperature Aluminum Capacitors
The Vishay / BC Components Axial High Temperature Aluminum Capacitors feature a cylindrical aluminum case, insulated with a blue sleeve and an extended temperature range of 125 C (usable up to 150 C). The Axial High Temperature Aluminum Capacitors have a rated capacitance range, C R, of 1 to 10.000µF and a voltage range, U R 6.3 to 200V. Vishay / BC Components has designed the capacitors for automotive, industrial, and communication applications for smoothing, filtering, coupling, decoupling, and timing.
The Vishay / BC Components Axial High Temperature Aluminum Capacitors feature a cylindrical aluminum case, insulated with a blue sleeve and an extended temperature range of 125 C (usable up to 150 C). The Axial High Temperature Aluminum Capacitors have a rated capacitance range, C R, of 1 to 10.000µF and a voltage range, U R 6.3 to 200V. Vishay / BC Components has designed the capacitors for automotive, industrial, and communication applications for smoothing, filtering, coupling, decoupling, and timing.
Технические параметры
Номинальная емкость | 2200 | |
Единица измерения | мкф | |
Brand: | Vishay | |
Capacitance: | 2200 uF | |
Diameter: | 18 mm | |
ESR: | 185 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 120 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Part # Aliases: | 222211816222 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Ripple Current: | 1.24 A | |
Series: | 118 AHT | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Axial High Temperature Aluminum Capacitors | |
Voltage Rating DC: | 25 VDC | |
Вес, г | 15 |