MAL212028221E3, Электролитический конденсатор, 220 мкФ, 63 В, 120 ATC Series, ± 20%, Осевые Выводы
![Фото 1/2 MAL212028221E3, Электролитический конденсатор, 220 мкФ, 63 В, 120 ATC Series, ± 20%, Осевые Выводы](https://static.chipdip.ru/lib/146/DOC016146548.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/085/DOC042085545.jpg)
1 340 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 180 руб.
от 50 шт. —
1 010 руб.
2 шт.
на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
от 670 руб. × 4 платежа
Описание
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 220 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 220 uF | |
Diameter: | 12.95 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 400 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Part # Aliases: | 222212028221 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Series: | 120 ATC | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Voltage Rating DC: | 63 VDC | |
Leads | axial | |
Manufacturer | VISHAY | |
Mounting | THT | |
Service life | 8000h | |
Вес, г | 7 |