MAL212535102E3, Electrolytic Capacitor, 1000 µF, 16 V, ± 20%, Axial Leaded, 5000 hours @ 105°C, Polar
см. техническую документацию
от 654 руб. × 4 платежа
Описание
125 ALS series axial miniature, long life aluminium electrolytic capacitor. Typically used for industrial, automotive, EDP and telecommunication. It is also used for smoothing, filtering, buffering in SMPS and also for coupling, decoupling, timing. 125 ALS series suitable for portable and mobile equipment (small size, low mass), stand-by applications, low mounting height boards.
• Polarized aluminium electrolytic capacitors, non-solid electrolyte
• Axial leads, cylindrical aluminium case, insulated with a blue sleeve
• Mounting ring version not available in insulated form
• Taped versions up to case Ø 15mm x 30mm available for automatic insertion
• Charge and discharge proof
• Long useful life of 5000h to 10000h at 105°C, high reliability
• High ripple current capability
• Miniaturized, high CV product per unit volume
• Shelf life of 500h at 0V, 105°C
• Climatic category IEC 60068 40 / 105 / 56, vibration and shock resistant
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Capacitance | 1000µF | |
Capacitance Tolerance | 20% | |
Capacitor Case / Package | Axial Leaded | |
Capacitor Terminals | Axial Leaded | |
ESR | 0.239ohm | |
Lifetime @ Temperature | 5000 hours @ 105C | |
Operating Temperature Max | 105°C | |
Operating Temperature Min | -40°C | |
Polarity | Polar | |
Product Diameter | 10mm | |
Product Length | 18mm | |
Product Range | 125 ALS | |
Ripple Current | 330mA | |
Voltage(DC) | 16V | |
Вес, г | 0.91 |