1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL213650102E3
![Фото 1/4 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL213650102E3](https://static.chipdip.ru/lib/920/DOC029920013.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/266/DOC003266853.jpg)
![](https://static.chipdip.ru/lib/920/DOC029920017.jpg)
![](https://static.chipdip.ru/lib/374/DOC004374608.jpg)
1 310 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 6 550 руб.
Плати частями
от 1 639 руб. × 4 платежа
от 1 639 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte Very low impedance and low ESR Very long useful life: 4000 h to 10 000 h at 105 °C
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Capacitance | 1000µF | |
Diameter | 16mm | |
Lead Pitch | 7.5mm | |
Leakage Current | 350 μA | |
Lifetime | 7000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Radial, Through Hole | |
Ripple Current | 1.7A | |
Series | 136 RVI | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 35V dc | |
Automotive | Yes | |
Capacitance Value | 1000uF | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
EU RoHS | Compliant | |
IL (uA) | 350@2Min | |
IR (mA) | 1700 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 7000 | |
Maximum Impedance (Ohm) | 0.038@20°C@100kHz|0.076@-10°C@100kHz | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 16 | |
Size (mm) | 16 X 20 | |
Terminal Pitch (mm) | 7.5 | |
Termination Style | Radial | |
Type | Electrolytic | |
Wire Form | Long Lead | |
Вес, г | 6 |