MAL217055102E3, Electrolytic Capacitor, 1000 µF, 16 V, ± 20%, Radial Leaded, 6000 hours @ 105°C, Polar
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
340 руб.
от 50 шт. —
280 руб.
6 шт.
на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
от 630 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Leaded Aluminium Electrolytic Capacitors
• 170 RVZ radial miniature, low impedance aluminium electrolytic capacitor
• Very long useful life, high stability, high reliability
• Very low impedance and low ESR in smaller case sizes than the 150 RMI series
• Excellent ripple current capability
• Automotive grade AEC-Q200 qualified
• Polarized aluminium electrolytic capacitors, non-solid electrolyte
• Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue sleeve
• Charge and discharge proof
• Used in power supplies for general industrial, EDP, audio-video, automotive, and telecommunications
• Suitable for smoothing, filtering and buffering
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Capacitance | 1000µF | |
Capacitance Tolerance | 20% | |
Capacitor Case / Package | Radial Leaded | |
Capacitor Terminals | Radial Leaded | |
Lead Spacing | 5mm | |
Lifetime @ Temperature | 6000 hours @ 105C | |
Operating Temperature Max | 105°C | |
Operating Temperature Min | -40°C | |
Polarity | Polar | |
Product Diameter | 10mm | |
Product Height | 20mm | |
Product Range | 170 RVZ | |
Qualification | AEC-Q200 | |
Ripple Current | 1.26A | |
Voltage(DC) | 16V | |
Вес, г | 2.2 |