MAL222091004E3, Суперконденсатор, EDLC, 25 Ф, 2.7 В, Радиальные Выводы, ENYCAP 220 EDLC Series, +50%, -20%, 7.5 мм

MAL222091004E3, Суперконденсатор, EDLC, 25 Ф, 2.7 В, Радиальные Выводы, ENYCAP 220 EDLC Series, +50%, -20%, 7.5 мм
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт.860 руб.
от 10 шт.813 руб.
Добавить в корзину 3 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8811865518
Артикул: MAL222091004E3

Описание

220 EDLC ENYCAP™ Capacitors
Vishay / BC Components 220 EDLC ENYCAP™ Capacitors are electrical double layer energy storage capacitors. The 220 EDLC ENYCAP is polarized with high capacity and energy density with an energy version with high stability available. The capacitors feature a rated voltage of 2.7V and are available in through-hold (radial) version with 1000h useful life at 85ºC.
Learn More

Технические параметры

Brand: Vishay/BC Components
Capacitance: 25 F
Current Rating: 25 A
Diameter: 18 mm
ESR: 20 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Leakage Current: 8 mA
Life: 1000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+85 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 220 EDLC ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: EDLC ENYCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Brand Vishay/BC Components
Current Rating 25 A
Diameter 18 mm
ESR 20 mOhms
Factory Pack Quantity 200
Lead Diameter 0.8 mm
Leakage Current 8 mA
Length 20 mm
Manufacturer Vishay
Operating Temperature Range -40 C to+85 C
Orientation Vertical
Packaging Bulk
Product Supercapacitors
Product Category Supercapacitors/Ultracapacitors
RoHS Details
Termination Style Radial
Tradename EDLC ENYCAP
Вес, г 7