MAX-ECG-MONITOR, Development Kit, Wearable Heart Rate/ECG Monitor Development, Wristband
![Фото 1/2 MAX-ECG-MONITOR, Development Kit, Wearable Heart Rate/ECG Monitor Development, Wristband](https://static.chipdip.ru/lib/815/DOC004815394.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/751/DOC028751833.jpg)
от 8 455 руб. × 4 платежа
Описание
Wearable ECG and heart monitor evaluation and development platform. Featuring the MAX30003 clinical-grade AFE, analyses data and accurately tracks heart signals (ECG and heart rate), as well as user status signals such as temperature and motion to provide valuable insight for clinical and fitness applications. Quickly develop ECG-based applications with the embedded algorithms or use it to collect raw data to develop your own custom health sensor algorithms. Part of the Movesense ecosystem, the MAX-ECG-MONITOR runs an open Application Program Interface (API) for developing unique in-device apps for a variety of ECG-based use cases showing heart-rate signals at rest or during high motion activity.
• Works with an Android® OS device to display real-time measurements of each of the sensors
• Captures the measured raw data from the health sensor signals
• Stores data to allow full access for custom development of use case results and summaries
Технические параметры
Номер Ядра Чипа | MAX30003 |
Подтип Приложения | Wearable ECG & Heart Monitor |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | ECG Monitor, Electrodes, Chest Strap |
Тип Приложения Набора | Датчик |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 1.8 V |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Kits |
Series: | MAX30003 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX30003 |
Type: | Biopotential AFE |
Вес, г | 147.4 |