MAX17681EVKIT#, Оценочный комплект, высокоэффективного, ISO-Buck DC-DC преобразователя, 17В - 32В

MAX17681EVKIT#, Оценочный комплект, высокоэффективного, ISO-Buck DC-DC преобразователя, 17В - 32В
Изображения служат только для ознакомления,
см. техническую документацию
15 250 руб.
1 шт. на сумму 15 250 руб.
Плати частями
от 3 814 руб. × 4 платежа
Номенклатурный номер: 8816144575
Артикул: MAX17681EVKIT#
Бренд: Analog Devices

Описание

MAX17681 Evaluation Kits Analog Devices MAX17681 Evaluation Kits are fully assembled and tested circuit boards. These Evaluation Kits demonstrate the performance of the high-efficiency, iso-buck DC-DC Maxim MAX17681 Converter. These Evaluation Kits operate over a wide input voltage range of 17V to 36V and use primary-side feedback to regulate the output voltage. Maxim MAX17681 Evaluation Kits include the W rth Elektronik MID-IMAXIB Transformer designed for use in Analog Devices MAX17681 Evaluation Kits. These transformers offer low loss, wide VIN, up to 3W of output power, and an isolation voltage of 1500VAC.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: MAX17681 for isolated 15 V or 12 V output configuration
Factory Pack Quantity: 1
For Use With: MAX17651, MAX17681
Input Voltage: 17 V to 32 V
Manufacturer: Analog Devices Inc.
Output Current: 50 mA, 100 mA
Output Voltage: 12 V, 15 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX17681
Type: Non-Isolated DC/DC Converter
Вес, г 200

Техническая документация

Datasheet
pdf, 754 КБ
Datasheet
pdf, 754 КБ