MAX25205EVKIT#, Evaluation Kit, MAX25205, Proximity & Gesture Recognition
![MAX25205EVKIT#, Evaluation Kit, MAX25205, Proximity & Gesture Recognition](https://static.chipdip.ru/lib/138/DOC035138096.jpg)
см. техническую документацию
от 6 305 руб. × 4 платежа
Описание
MAX25205 evaluation kit (EV kit) is a complete system for demonstrating the MAX25205 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25205 enables recognition of the following gestures hand swipe left, right, up and down, finger/hand rotation clockwise and counter clockwise, air click, proximity detection and linger-to-click.
• Simple yet flexible gesture solution
• Lower solution cost than camera-based systems
• Integrated optics with ±20deg FOV
• Optimum resolution for dynamic hand gestures
• Built-in LED driver with ultra-low-power operation
• 120klux ambient light performance
• Compact 20-pin, 4mm x 4mm QFN package, sidewettable
• Automotive grade AEC-Q100 qualified
• Operating temperature range from -40°C to +85°C
Технические параметры
Номер Ядра Чипа | MAX25205 |
Подтип Приложения | Proximity & Gesture Recognition |
Производитель Чипа | Analog Devices |
Тип Приложения Набора | Датчик |
Вес, г | 362.9 |