MAX4639EUE+, Аналоговый мультиплексор, 4:1, 2 схемы, 2.5Ом, 1нА, 1.8В до 5.5В, ± 2.5В, TSSOP-16

MAX4639EUE+, Аналоговый мультиплексор, 4:1, 2 схемы, 2.5Ом, 1нА, 1.8В до 5.5В, ± 2.5В, TSSOP-16
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 440 руб.
от 96 шт.1 120 руб.
2 шт. на сумму 3 260 руб.
Плати частями
от 815 руб. × 4 платежа
Номенклатурный номер: 8627597738
Артикул: MAX4639EUE+
Бренд: Analog Devices

Описание

MUX, ANALOG, L-VOLT, 4639, TSSOP16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:2.5ohm; Supply Voltage Range:1.8V to 5.5V, ± 2.5V; Analogue Multiplexer Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Multiplexer Type:Low Voltage; Analogue Switch Case Style:TSSOP; Base Number:4639; IC Temperature Range:Industrial; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:1nA; Supply Voltage Max:2.5V; Supply Voltage Min:1.8V; Supply Voltage Source:Dual; Termination Type:Surface Mount Device

Технические параметры

Bandwidth: 85 MHz
Brand: Analog Devices/Maxim Integrated
Configuration: 2x4:1
Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.25 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 9 ns
On Resistance - Max: 6 Ohms
On Time - Max: 20 ns
Operating Supply Voltage: 3 V, 5 V
Package/Case: TSSOP-16
Packaging: Tube
Part # Aliases: MAX4639
Pd - Power Dissipation: 457 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Propagation Delay Time: 18 ns
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Category Integrated Circuits(ICs)
Circuit 2x4
Current - Supply 1µA
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Multiplexer
Mounting Type Surface Mount
On-State Resistance 3.5 Ohm
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 96
Supplier Device Package 16-TSSOP
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±2.5 V
Voltage Supply Source Single, Dual Supply
Вес, г 0.104

Техническая документация

Datasheet
pdf, 464 КБ
Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем