MAX7426EUA+, Фильтр с переключаемыми конденсаторами, Низких Частот, 5-ый, 1, 4.5 В, 5.5 В, µMAX

Фото 1/2 MAX7426EUA+, Фильтр с переключаемыми конденсаторами, Низких Частот, 5-ый, 1, 4.5 В, 5.5 В, µMAX
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.1 060 руб.
от 50 шт.991 руб.
3 шт. на сумму 3 630 руб.
Плати частями
от 909 руб. × 4 платежа
Номенклатурный номер: 8928008855
Артикул: MAX7426EUA+
Бренд: Analog Devices

Описание

EE-Sim® Design Generation & Simulation Tool
Analog Devices Inc. EE-Sim® Design Generation and Simulation Tool allows the creation and simulation of circuits online. Based on detailed input requirements, Maxim Integrated EE-Sim tool generates an interactive schematic complete with components that are adjustable. ADI EE-Sim features a highly efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer. EE-Sim also allows users to save or print design requirements, schematic, BOM, and results.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Cutoff Frequency: 9 kHz
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: Low Pass
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX7426
Product Category: Active Filters
Product Type: Active Filters
Series: MAX7426
Subcategory: Filters
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Type: Elliptic
Architecture Switched Capacitor
Cut-off Frequency 12kHz
Filter Type Low Pass Filter
Maximum Operating Temperature +85 °C
Maximum Order 5th
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature Range -40 →+85 °C
Package Type μMAX
Pin Count 8
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Width 3.1mm
Вес, г 0.025

Техническая документация

Datasheet
pdf, 207 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем