MAX78000EVKIT#, Evaluation Kit, MAX78000EXG+, ARM Cortex-M4, Convolutional Neural Network Accelerator
см. техническую документацию
от 12 210 руб. × 4 платежа
Описание
The MAX78000EVKIT# is an evaluation kit to evaluate MAX78000 IC. The MAX78000 is a new breed of AI microcontroller built to enable neural networks to execute at ultra-low power and live at the edge of the IoT. As applications demand more intelligence at the edge, this product combines the most energy-efficient AI processing with Analog Device's proven ultra-low power microcontrollers. Our hardware-based convolutional neural network accelerator enables battery-powered applications to execute AI inferences while spending only microjoules of energy. Artificial intelligence requires extreme computational horsepower, which comes at a cost in terms of power consumption and heat. Suitable for audio processing (multi-keyword recognition, sound classification, noise cancellation), facial recognition, object detection and classification, time-series data processing (heart rate/health signal analysis, multi-sensor analysis, predictive maintenance).
• Dual-core ultra-low power microcontroller
• Arm cortex-M4 processor with FPU up to 100MHz o 512KB flash and 128KB SRAM
• Neural network accelerator
• Highly optimized for deep convolutional neural networks
• 442K 8-bit weight capacity with 1.2, 4.8-bit weights
• Power management maximizes operating time for battery applications
• Integrated single-inductor multiple-output (SIMO) switch-mode power supply (SMPS)
• Security and integrity
• Available secure boot
• AES 128/192/256 hardware acceleration engine
• True random number generator (TRNG) seed generator
Технические параметры
Архитектура Ядра | ARM |
Номер Ядра Чипа | MAX78000EXG+ |
Подархитектура Ядра | Cortex-M4 |
Подтип Приложения | Ускоритель конволюционных нейросетей |
Производитель Чипа | Analog Devices |
Тип Приложения Набора | Устройства Ии |