MAX98089EVKIT#TQFN, Evaluation Board, MAX98089 Stereo Audio Codec
![MAX98089EVKIT#TQFN, Evaluation Board, MAX98089 Stereo Audio Codec](https://static.chipdip.ru/lib/609/DOC004609946.jpg)
см. техническую документацию
от 11 465 руб. × 4 платежа
Описание
Evaluation kit for the MAX98089 (TQFN) audio codec. The IC is an integrated audio codec including microphone amplifiers, line amplifiers, an earpiece amplifier, stereo Class D amplifiers, stereo DirectDrive® headphone amplifiers and digital signal processing. The EV kit provides access to all analogue and digital inputs/outputs on the IC. To enable easy connection to a wide range of audio sources, audio devices are included to convert both USB data and S/PDIF data to I2S. The EV kit comes with a MAX98089ETN+ installed. Suitable for use in ideal for any product (e.g, tablets, netbooks, smartbooks) that uses a codec but cannot afford to use higher cost HDI (high density) PCBs.
• 2.8V to 5.5V single supply operation
• Proven audio PCB layout
• On-board USB-to-I2C interface circuit, on-board USB to I2S converter
• On-board S/PDIF transceiver, on-board clock source and on-board digital microphone
• Evaluates the MAX98089ETN+ in a 56pin TQFN-EP Package
• Windows XP, Windows Vista and Windows 7 compatible software
• Proven PCB layout
• Fully assembled and tested
Технические параметры
Линейка Продукции | - |
Номер Ядра Чипа | MAX98089ETN+ |
Подтип Приложения | Стерео Аудио CODEC |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Eval Kit MAX98089ETN+ |
Тип Приложения Набора | Аудио |
Вес, г | 25 |