MAX98374FEVSYS#, Development Board, MAX98374F Audio Power Amplifier, Class D
![MAX98374FEVSYS#, Development Board, MAX98374F Audio Power Amplifier, Class D](https://static.chipdip.ru/lib/284/DOC005284554.jpg)
см. техническую документацию
от 13 840 руб. × 4 платежа
Описание
Evaluation kit for the MAX98374 mono Class D audio amplifier featuring dynamic headroom tracking (DHT) and brownout protection. The EV system consists of the MAX98374 development board (DEV board), Maxim's Audio Interface 1 (AUDINT1) board and the MAX98374 evaluation software. The communication with the DEV board is facilitated by Windows® 7 and Windows 10 compatible software that provide a simple and intuitive graphical user interface (GUI). The MAX98374 evaluation software is only for use with the MAX98374 EV system. Suitable for use in notebook computers, sound bars and tablets.
• 5.5V to 16V single supply operation (EV system)
• USB audio streaming (EV system)
• I2S digital audio interface (DAI) ( left-justified, up to 16 channel TDM and SoundWire compliant)
• Speaker output (OUTP/OUTN)
• I2C compatible device
• Fully assembled and tested
Технические параметры
Номер Ядра Чипа | MAX98374 |
Подтип Приложения | Усилитель Звуковой Мощности-Класса D |
Производитель Чипа | Maxim Integrated Products |
Тип Приложения Набора | Усилитель |
Вес, г | 20 |