MAXREFDES143#, Эталонная плата, встроенная безопасность в IoT

MAXREFDES143#, Эталонная плата, встроенная безопасность в IoT
Изображения служат только для ознакомления,
см. техническую документацию
20 190 руб.
1 шт. на сумму 20 190 руб.
Плати частями
от 5 049 руб. × 4 платежа
Номенклатурный номер: 8344708112
Артикул: MAXREFDES143#
Бренд: Analog Devices

Описание

mbed Development Platforms

Analog Devices Inc. mbed Development Platforms gives the designer everything needed to develop Internet of Things (IoT) and various embedded devices. These platforms enable connectivity and communication for constrained devices. Each offers to secure the device itself from untrusted or malicious code, the communications between device and cloud, and the lifecycle of the system itself. Each of these tools provides device management services, making deployment and lifecycle management possible for everything from ultra-constrained devices to complex microcontrollers.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: IoT embedded security reference design
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DS2465, DS28E15, DS7505, MAX32600MBED, MAX44009
Interface Type: 1-Wire, I2C, USB
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Reference Design Boards
Series: MAXREFDES
Subcategory: Development Tools
Вес, г 149.7

Техническая документация

Datasheet
pdf, 293 КБ