MAXREFDES24#, Эталонная плата, изолированный 4-канальный аналоговый выход

MAXREFDES24#, Эталонная плата, изолированный 4-канальный аналоговый выход
Изображения служат только для ознакомления,
см. техническую документацию
26 650 руб.
1 шт. на сумму 26 650 руб.
Плати частями
от 6 664 руб. × 4 платежа
Номенклатурный номер: 8347617741
Артикул: MAXREFDES24#
Бренд: Analog Devices

Описание

MAXREFDES Reference Designs Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: Reference design for a flexible 4-channel bipolar analog output, ideal for industrial automation applications
Factory Pack Quantity: 1
For Use With: Alameda Board, Power Supply
Interface Type: UART, USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 24 VDC
Packaging: Bulk
Part # Aliases: MAXREFDES
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Starter Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: LX9
Type: FPGA
Вес, г 250

Техническая документация

Datasheet
pdf, 979 КБ