MAXREFDES34#

MAXREFDES34#
Изображения служат только для ознакомления,
см. техническую документацию
6 220 руб.
1 шт. на сумму 6 220 руб.
Плати частями
от 1 555 руб. × 4 платежа
Номенклатурный номер: 8727096769
Бренд: Analog Devices

Описание

MAXREFDES Reference Designs Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: Secure Authentication Reference Design
Factory Pack Quantity: 1
For Use With: DS28E15
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Part # Aliases: MAXREFDES
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: DS28E15