MBT0012, Expansion Board, Micro IoT, BBC micro: bit Boards
см. техническую документацию
от 2 100 руб. × 4 платежа
Описание
micro: IoT micro: bit IoT expansion board is pretty cute and delicate board. It has integrated Wi-Fi, OLED, 2-way motor drive, 6-way IO port, 2-way IIC, 1-way serial port, 1-way buzzer, 3-way RGB, 2-way servo, Li-ion battery holder, charging circuit, emergency power interface, etc. This board is designed as a cloud shape to make it more suitable for the theme of IoT. As for power supply, CR123A 3.6V lithium rechargeable battery is used. This kind of battery features small size, high capacity and high safety. It also features short circuit and reverse connection protection for the product to further improve the safety in using Li-ion battery.
• Easy-to-use and efficient IOT teaching tool
• Large size and function integration making teaching easier
• Lovely shape can trigger students' interest for learning
• 0V/3.3V digital output voltage, 0 to 3.3VDC analogue input voltage
• Integrated Wi-Fi IoT module, OLED screen, easy to update data
• 2-way motor drive, 2-way servo, 6-way IO port, 3-way RGB LED, more options for programming
• PMMA packaging, prevent damage to the inside components
• Supports makecode, mind+, python
• Li-ion battery or external power supply
• STM8S IIC address: 0×01
Технические параметры
Архитектура Ядра | STM8 |
Для Использования с | BBC Micro:bit Boards |
Номер Ядра Чипа | STM8S |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Micro IoT Expansion Board |
Contents | Board(s) |
ECCN | 5A992C |
Function | I/O Expansion |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | micro:bit |
RoHS Status | ROHS3 Compliant |
Type | Interface |
Utilized IC / Part | STM8S |
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | 2-Way Motor Drive, 3-Way RGB LED |
Interface Type: | I2C, Serial |
Manufacturer: | DFRobot |
Operating Supply Voltage: | 3.3 V |
Product Category: | Networking Development Tools |
Product Type: | Networking Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM8S |
Type: | IoT Development Board |
Series | micro:IoT |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.