MBT0021-EN, Advanced STEM Education Robot, Micro: Maqueen Plus, Micro: bit Board
![Фото 1/4 MBT0021-EN, Advanced STEM Education Robot, Micro: Maqueen Plus, Micro: bit Board](https://static.chipdip.ru/lib/233/DOC035233005.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/233/DOC035233008.jpg)
![](https://static.chipdip.ru/lib/233/DOC035233011.jpg)
![](https://static.chipdip.ru/lib/856/DOC007856025.jpg)
от 2 764 руб. × 4 платежа
Описание
MBT0021-EN is a latest version of Maqueen Plus, a programming robot for STEAM education. Optimized with more expansion ports, larger capacity power supply and larger body, the Maqueen Plus V2.0 can be perfectly compatible with more peripheral components like HuskyLens AI camera and Maqueen Mechanic kits, which makes it an accessible STEAM robot teaching tool for primary and secondary students. Besides, it can be not only suitable for classroom teaching, but also can be used for after-school extended exercises and robot competitions. Besides all the functions of Maqueen Lite, it offers richer and more flexible functions and stronger performance. Whether you have ever used Maqueen series products or not, you'll find it very easy to get started.
• Increased in size, power, stability, and functionality
• Compatible with HuskyLens, fascinating performance with AI visual capacity
• Combining with Maqueen mechanic and GamePad to explore more possibilities
• More IO expansion ports: 3.3V IO×7, 5V IO×3, I2C×3, 5 line-tracking sensors, reliable and flexible
• 1.5V AA alkaline battery x 4 or 1.2V AA Ni-MH battery x 4
• Support micro: bit V1 and V2 and N20 All-metal gear motor x 2
• Motor reduction ratio of 1: 75 and 260rpm motor rated rotation speed
• Programming platform such as Mind+, MakeCode
• Large size LED car lights x 2, RGB ambient lights x 4
• Dimension of 136mm x 65mm
Технические параметры
Configuration | Wheeled |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), |
ECCN | EAR99 |
HTSUS | 9503.00.0090 |
Included MCU/MPU Board(s) | micro:bit |
Interconnect System | micro:bit |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Suggested Programming Environment | Python |
Вес, г | 400 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.