MCKNP02WJ068JA19, Through Hole Resistor, 6.8 ohm, MCKNP, 2 W, ± 5%, Axial Leaded
![MCKNP02WJ068JA19, Through Hole Resistor, 6.8 ohm, MCKNP, 2 W, ± 5%, Axial Leaded](https://static.chipdip.ru/lib/004/DOC031004364.jpg)
см. техническую документацию
от 630 руб. × 4 платежа
Описание
The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
• Non-inductive type
• Excellent flame resistance
• 70°C Ambient temperature
• Multicomp Pro products are rated 4.6 out of 5 stars
• 12 month limited warranty *view Terms & Conditions for details
• 96% of customers would recommend to a friend
Технические параметры
Номин.сопротивление | 6.8 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 2 | |
Power Rating | 2W | |
Product Diameter | 5.5mm | |
Product Length | 16mm | |
Product Range | MCKNP | |
Resistance | 6.8ohm | |
Resistance Tolerance | 5% | |
Resistor Case / Package | Axial Leaded | |
Resistor Technology | Wirewound | |
Resistor Type | Flame Proof | |
Temperature Coefficient | 400ppm/C | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.