MCKNP05SJ0330AA9, RES, 33R, 5%, 5W, AXIAL, WIREWOUND
![MCKNP05SJ0330AA9, RES, 33R, 5%, 5W, AXIAL, WIREWOUND](https://static.chipdip.ru/lib/004/DOC031004364.jpg)
см. техническую документацию
от 650 руб. × 4 платежа
Описание
The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
• Non-inductive type
• Excellent flame resistance
• 70°C Ambient temperature
• Multicomp Pro products are rated 4.6 out of 5 stars
• 12 month limited warranty *view Terms & Conditions for details
• 96% of customers would recommend to a friend
Технические параметры
Номин.сопротивление | 33 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 5 | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.