MCP14E4-E/P, Микросхема 2x MOSFET Driver 4,5A DIP8
![Фото 1/4 MCP14E4-E/P, Микросхема 2x MOSFET Driver 4,5A DIP8](https://static.chipdip.ru/lib/645/DOC043645961.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762585.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762593.jpg)
![](https://static.chipdip.ru/lib/269/DOC029269865.jpg)
550 руб.
от 10 шт. —
380 руб.
от 60 шт. —
317 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Motor Driver ICs\Gate Drivers
Технические параметры
Driven Configuration | Low Edge |
Fall Time | 18ns |
Load Type | IGBT;MOSFET |
Number of Drivers | 2 |
Peak Output Current(sink) | 4A |
Peak Output Current(source) | 4A |
Rise Time | 15ns |
Supply Voltage | 4.5V~18V |
Logic Type | CMOS, TTL |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Output Current | 4 A |
Package Type | PDIP |
Pin Count | 8 |
Polarity | Non-Inverting |
Topology | Low Side |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Fall Time: | 18 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 4 A |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.1 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 15 ns |
Series: | MCP14E4 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Вес, г | 5 |