MCP1642B-50I/MC, DC-DC Преобразователь

MCP1642B-50I/MC, DC-DC Преобразователь
Изображения служат только для ознакомления,
см. техническую документацию
Товар больше не поставляется
440 руб.
от 5 шт.300 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9001146176
Артикул: MCP1642B-50I/MC

Описание

MCP1642 Switching Voltage Regulators

Microchip Technology MCP1642 Switching Voltage Regulators are compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. These MCP1642 regulators offer easy-to-use power-supply solutions for applications powered by one-cell, two-cell, or three-cell alkaline, ultimate lithium, NiCd, NiMH, one-cell Li-Ion, or Li-Polymer batteries. Typical applications include personal medical products, wireless sensors, hand-held instruments, and GPS receivers.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 150
Input Voltage, Max: 5 V
Input Voltage, Min: 350 mV
Input Voltage: 500 mV
Load Regulation: 0.05%
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.8 A
Output Current: 800 mA
Output Voltage: 5 V
Package / Case: DFN-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 400 uA
Series: MCP1642
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Boost
Type: Step-Up Regulator
Вес, г 0.0156

Техническая документация

Datasheet
pdf, 794 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем