MCP73113-06SI/MF, Зарядное устройство для 1-элементной литий-ионной, Li-Pol батареи, 16В вход, 4.2В/1А зарядка, DFN-10

Фото 1/2 MCP73113-06SI/MF, Зарядное устройство для 1-элементной литий-ионной, Li-Pol батареи, 16В вход, 4.2В/1А зарядка, DFN-10
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Мин. кол-во для заказа 7 шт.
от 25 шт.300 руб.
от 100 шт.273 руб.
7 шт. на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
Номенклатурный номер: 8123711129
Артикул: MCP73113-06SI/MF

Описание

MCP73xx Charge Management Controllers

Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.

Технические параметры

Battery Type Lithium-Ion, Lithium-Polymer
IC Type Battery Charge Controller IC
Maximum Operating Temperature +85 °C
Maximum Output Current 1.1A
Minimum Operating Temperature -40 °C
Minimum Output Current 130mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Typical Operating Supply Voltage 4.2 to 6.5 V
Width 3mm
Battery Type: Lithium-ion, Lithium Polymer
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Operating Supply Voltage: 4.2 V to 6.5 V
Output Current: 60 mA to 1 A
Output Voltage: 4.2 V
Package / Case: DFN-10
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: MCP73113
Subcategory: PMIC-Power Management ICs
Вес, г 0.051

Техническая документация

Datasheet
pdf, 877 КБ
Datasheet
pdf, 744 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем