MICROFC-SMTPA-10035-GEVB, Evaluation Board, MicroFC-10035 SiPM Sensor, 3 x Through Hole Pins, Bias Voltage
![Фото 1/2 MICROFC-SMTPA-10035-GEVB, Evaluation Board, MicroFC-10035 SiPM Sensor, 3 x Through Hole Pins, Bias Voltage](https://static.chipdip.ru/lib/236/DOC005236307.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/020/DOC024020911.jpg)
от 6 795 руб. × 4 платежа
Описание
The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
• Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
• Ultra-low dark count rates of 30 kHz/mm7
• Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
• Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique 'fast output' terminal
• Best Vbr uniformity in the industry
• Solid state alternative to the legacy PMT for a wide range of applications
• Best Vbr uniformity in the industry
• Solid state alternative to the legacy PMT for a wide range of applications
Технические параметры
Линейка Продукции | C-Series SiPM Sensor |
Номер Ядра Чипа | MICROFC-10035-SMT |
Подтип Приложения | Silicon Photomultiplier Sensor(SiPM) |
Производитель Чипа | On Semiconductor |
Содержимое Комплекта | Eval Board MICROFC-10035-SMT |
Тип Приложения Набора | Датчик |
Вес, г | 23.38 |