MKT1813547015, CAPACITOR POLYESTER FILM FILM 4.7UF 10%, 100V
![MKT1813547015, CAPACITOR POLYESTER FILM FILM 4.7UF 10%, 100V](https://static.chipdip.ru/lib/428/DOC043428176.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
870 руб.
от 25 шт. —
783 руб.
3 шт.
на сумму 3 210 руб.
Плати частями
от 804 руб. × 4 платежа
от 804 руб. × 4 платежа
Описание
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 4.7 | |
Единица измерения | мкф | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 4700 nF | |
Diameter: | 12 mm | |
Dielectric: | Polyester | |
Factory Pack Quantity: | 500 | |
Lead Style: | Straight | |
Life: | 300000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Type: | Film Capacitors | |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 144 КБ