MP007422, Sensor, Humidity, 20% to 90% RH, 3 % Accuracy, 1 V, Through Hole
![MP007422, Sensor, Humidity, 20% to 90% RH, 3 % Accuracy, 1 V, Through Hole](https://static.chipdip.ru/lib/517/DOC036517699.jpg)
см. техническую документацию
от 810 руб. × 4 платежа
Описание
That advanced Humidity Sensor, a state-of-the-art device designed to provide accurate and real-time humidity measurements without the need for a protective case. This sensor is meticulously engineered to deliver exceptional performance across a wide humidity range, from 20% RH to 90% RH, ensuring precise readings in various environments. Accuracy is the cornerstone of our Humidity Sensor's capabilities. With a remarkable ± 3% RH accuracy, you can trust that every measurement is reliable and dependable, making it an invaluable tool for critical applications where precise humidity monitoring is essential. Versatility is at the core of our Humidity Sensor's design. The absence of an enclosing case allows for seamless integration into existing setups or custom projects, providing you with the flexibility to adapt the sensor to your specific needs effortlessly.
• Sensor case: PBT
• Sensing material: Polymer
• Electrode: Ag/Carbon
• Substrate: Alumina
• Lead frame: Phosphor bronze
Технические параметры
Выход Датчика | Аналоговый |
Диапазон Влажности | 20%до 90%Относительной Влажности |
Клеммы Датчика | Сквозное Отверстие |
Линейка Продукции | Multicomp Pro Humidity Sensor |
Максимальная Рабочая Температура | 60°C |
Максимальное Напряжение Питания | 1В |
Минимальная Рабочая Температура | 0°C |
Погрешность Измерения | 3% |
Чувствительность | 20%RH |
Вес, г | 0.48 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.