MP008271, LED, Orange, Through Hole, T-1 (3mm), 20 mA, 2.1 V, 605 nm
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
18650 шт., срок 7-9 недель
56 руб.
Мин. кол-во для заказа 45 шт.
Кратность заказа 5 шт.
от 100 шт. —
38 руб.
45 шт.
на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
от 630 руб. × 4 платежа
Описание
Optoelectronics & Displays\LED Products\Standard Single Colour LEDs - Under 75mA
This family of T-1 LED lamps is widely used in general-purpose indicator applications in electronic instruments. Their optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
• Dice material: GaAsP/GaP
• Emmiting Colour: Orange
• Lens colour: Orange Diffused
• Peak wavelength: 610nm
• Viewing angle: 60°
• Luminous intensity (IV): 30mcd
Технические параметры
Forward Current If | 20mA |
Forward Voltage | 2.1V |
LED Case Size | T-1(3mm) |
LED Colour | Orange |
LED Mounting | Through Hole |
Lens Shape | Round |
Luminous Intensity | 30mcd |
Product Range | Multicomp Pro Round Led |
Viewing Angle | 60° |
Wavelength Typ | 605nm |
Вес, г | 0.02 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.