MP930-2.00K-1%, CURRENT SENSE RESISTOR, 2KOHM, 30W, 1%

MP930-2.00K-1%, CURRENT SENSE RESISTOR, 2KOHM, 30W, 1%
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 7-9 недель
1 300 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 160 руб.
от 25 шт.1 110 руб.
2 шт. на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8240385118
Артикул: MP930-2.00K-1%

Описание

Пассивные Компоненты\Резисторы - Фиксированное Значение\Резисторы с Монтажом в Сквозное Отверстие
MP900 & MP9000 Kool-Pak® Power Film Resistors Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25 C, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.

Технические параметры

Brand: Caddock
Factory Pack Quantity: 50
Lead Diameter: 0.64 mm
Lead Spacing: 5.08 mm
Manufacturer: Caddock
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +80 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors
Вес, г 2.223

Техническая документация

Datasheet
pdf, 545 КБ

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.