MSC010SDA120K
![Фото 1/2 MSC010SDA120K](https://static.chipdip.ru/lib/467/DOC025467276.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/374/DOC029374702.jpg)
1 070 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
950 руб.
3 шт.
на сумму 3 210 руб.
Плати частями
от 804 руб. × 4 платежа
от 804 руб. × 4 платежа
Описание
Silicon Carbide (SiC) Schottky Barrier Diodes
Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.
Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.
Технические параметры
Diode Technology | Schottky Barrier |
Diode Type | SiC Schottky |
Maximum Continuous Forward Current | 10A |
Mounting Type | Through Hole |
Package Type | TO-220 |
Peak Reverse Repetitive Voltage | 1200V |
Rectifier Type | Schottky Diode |
Series | MSC0 |
Brand: | Microchip Technology |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 27 A |
Ifsm - Forward Surge Current: | 75 A |
Ir - Reverse Current: | 3 uA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Pd - Power Dissipation: | 136 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Series: | MSC0 |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 1.2 kV |
Vrrm - Repetitive Reverse Voltage: | 1.2 kV |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 333 КБ
Datasheet MSC010SDA120K
pdf, 332 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов