MSOX2024A InfiniiVision 2000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 8

Фото 1/10 MSOX2024A InfiniiVision 2000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 8
Изображения служат только для ознакомления,
см. техническую документацию
1 649 800 руб.
1 шт. на сумму 1 649 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009103450
Артикул: MSOX2024A

Описание

Test & Measurement\Oscilloscopes & Accessories\Oscilloscopes
Keysight InfiniiVision X-Series mixed signal and digital storage oscilloscopes are affordable instruments incorporating advanced technologies which deliver exceptional capabilities.

Технические параметры

Bandwidth 200MHz
Digital/Analogue Digital
Display Type Colour
Input Capacitance 8 pF
Input Impedance 1 MΩ
Interface USB
Maximum Time Base 50s/div
Maximum Vertical Sensitivity 5V/div
Minimum Time Base 2ns/div
Minimum Vertical Sensitivity 1mV/div
Number of Analogue Channels 4
Number of Digital Channels 8
Oscilloscope Form Mixed Signal
Oscilloscope Type Bench
Plug Type Type C-European Plug, Type G-British 3-pin
Power Source Mains
Rise Time = 1.75ns
Safety Category CAT I 300 V, CAT II 300V
Sample Rate Random 2 G samples/s
Screen Size 8.5in
Series InfiniiVision 2000 X
Vertical Resolution 8 bit
Waveform Refresh Rate 200000per sec
Weight 3.9kg
Calibrated RSCAL
Вес, кг 6.22

Техническая документация