MT29F4G01ABAFD12-AAT:F

MT29F4G01ABAFD12-AAT:F
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 330 руб.
от 25 шт.1 290 руб.
2 шт. на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
Номенклатурный номер: 8013299869

Описание

SLC NAND Flash Memory
Micron SLC NAND Flash Memory is ideal for high-performance, high-endurance, and low-power small form-factor applications. SLC NAND meets IoT, automotive, and emerging embedded application demands. The devices can store 1-bit of data per memory cell with fast read and write capabilities. SLC NAND also offers fast boot times, excellent endurance, and reliability, and 25nm NAND, on-die ECC algorithms. This enables advanced security features and data corruption protection. SLC NAND is ideal for small form-factor designs and applications requiring speed, endurance, and security.

Технические параметры

Brand: Micron
Data Bus Width: 1 bit
Factory Pack Quantity: Factory Pack Quantity: 1122
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Operating Temperature: +105 C
Memory Size: 4 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 4 G x 1
Package / Case: Die
Packaging: Tray
Product Category: NAND Flash
Product Type: NAND Flash
Series: MT29F
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем