MT42L32M32D1HE-18 AUT:D, DRAM, Mobile LPDDR2, 1 Гбит, 32M x 32bit, 533 МГц, VFBGA, 134 вывод(-ов)
![MT42L32M32D1HE-18 AUT:D, DRAM, Mobile LPDDR2, 1 Гбит, 32M x 32bit, 533 МГц, VFBGA, 134 вывод(-ов)](https://static.chipdip.ru/lib/172/DOC012172171.jpg)
см. техническую документацию
от 755 руб. × 4 платежа
Описание
MT42L32M32D1HE-18 AUT: D is a LPDDR2 SDRAM. It is a 1Gb mobile low-power DDR2 SDRAM (LPDDR2) and high-speed CMOS, dynamic random-access memory containing 1.073.741.824 bits. This memory is internally configured as an eight-bank DRAM. Each of the x16's 134.217.728-bit banks are organized as 8192 rows by 1024 columns by 16 bits. Each of the x32's 134.217.728-bit banks are organized as 8192 rows by 512 columns by 32 bits. It has multiplexed, double data rate, command/address inputs; commands entered on every CK edge. It has bidirectional/differential data strobe per byte of data (DQS/DQS#), programmable READ and WRITE latencies (RL/WL).
• Operating voltage range is 1.2V
• 32Meg x 32 configuration, automotive certified
• Packaging style is 134-ball FBGA, 10mm x 11.5mm
• Cycle time is 1.875ns, ᵗCK RL = 8, LPDDR2, 1die addressing
• Operating temperature range is -40°C to +125°C, fourth generation
• Clock rate is 533MHz, data rate is 1066Mb/s/pin
• Ultra low-voltage core and I/O power supplies, four-bit prefetch DDR architecture
• Eight internal banks for concurrent operation, per-bank refresh for concurrent operation
• Partial-array self refresh (PASR), deep power-down mode (DPD)
• Selectable output drive strength (DS), clock stop capability
Технические параметры
IC Case / Package | VFBGA |
Memory Configuration | 32M x 32bit |
Количество Выводов | 134вывод(-ов) |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 125°C |
Максимальная Тактовая Частота | 533МГц |
Минимальная Рабочая Температура | -40°C |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Номинальное Напряжение Питания | 1.2В |
Плотность Памяти | 1Гбит |
Тип DRAM | Mobile LPDDR2 |
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем