MT48LC2M32B2B5-6A IT:J

MT48LC2M32B2B5-6A IT:J
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 820 руб.
от 25 шт.1 760 руб.
2 шт. на сумму 4 040 руб.
Плати частями
от 1 010 руб. × 4 платежа
Номенклатурный номер: 8013299870

Описание

DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 90-Pin VF-BGA - Trays (Alt: MT48LC2M32B2B5-6A IT:J)

Технические параметры

Address Bus Width - (bit) 13
Automotive No
Data Bus Width - (bit) 32
Interface Type LVTTL
Maximum Access Time - (ns) 17I7.5I5.4
Maximum Clock Rate - (MHz) 167
Maximum Operating Supply Voltage - (V) 3.6
Military No
Minimum Operating Supply Voltage - (V) 3
Number of Internal Banks 4
Number of Words per Bank 512K
Operating Current - (mA) 120
Operating Temperature - (??C) -40~85
Pin Count 90
Standard Package Name BGA
Supplier Package VFBGA
Supplier Temperature Grade Industrial
Access Time: 5.4 ns
Brand: Micron
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1440
Manufacturer: Micron Technology
Maximum Clock Frequency: 167 MHz
Maximum Operating Temperature: +85 C
Memory Size: 64 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 2 M x 32
Package / Case: VFBGA-90
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: MT48LC
Subcategory: Memory & Data Storage
Supply Current - Max: 120 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM
Chip Density (bit) 64M
DRAM Type SDRAM
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Ball
Maximum Access Time (ns) 17|7.5|5.4
Maximum Clock Rate (MHz) 167
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 32
Number of I/O Lines (bit) 32
Operating Current (mA) 120
Organization 2Mx32
Packaging Tray
Part Status Active
PCB changed 90
PPAP No
Process Technology CMOS

Техническая документация

Datasheet
pdf, 3697 КБ
Datasheet
pdf, 4890 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем