MT53E1G32D2FW-046 IT:B, DRAM, LPDDR4, 32 Gbit, 1G x 32bit, 2.133GHz, TFBGA, 200 Pins
![MT53E1G32D2FW-046 IT:B, DRAM, LPDDR4, 32 Gbit, 1G x 32bit, 2.133GHz, TFBGA, 200 Pins](https://static.chipdip.ru/lib/172/DOC012172155.jpg)
см. техническую документацию
от 2 210 руб. × 4 платежа
Описание
MT53E1G32D2 is a 32Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channels or 1 channel ×16 I/O, each channel having 8-banks.
• 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
• Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
• Programmable READ and WRITE latencies (RL/WL), programmable VSS (ODT) termination
• Directed per-bank refresh for concurrent bank operation and ease of command scheduling
• On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
• Selectable output drive strength (DS), clock-stop capability, single-ended CK and DQS support
• 1.10V VDD2 / 0.60V VDDQ or 1.10V VDDQ operating voltage
• 1 Gig x 32 configuration, LPDDR4, 2 die addressing
• 200-ball TFBGA (Ø0.40 SMD) package, 468ps cycle time
• Operating temperature rating range from -40°C to +95°C
Технические параметры
IC Case / Package | TFBGA |
Memory Configuration | 1G x 32bit |
Количество Выводов | 200вывод(-ов) |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 95°C |
Максимальная Тактовая Частота | 2.133ГГц |
Минимальная Рабочая Температура | -40°C |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Номинальное Напряжение Питания | 1.1В |
Плотность Памяти | 32Гбит |
Тип DRAM | Mobile LPDDR4 |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Micron |
Factory Pack Quantity: Factory Pack Quantity: | 1360 |
Manufacturer: | Micron Technology |
Memory Size: | 32 Gbit |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 1 G x 32 |
Package / Case: | FBGA |
Product Category: | DRAM |
Product Type: | DRAM |
Subcategory: | Memory & Data Storage |
Automotive | Unknown |
Chip Density (bit) | 32G |
DRAM Type | Mobile LPDDR4 SDRAM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | LVSTL |
Maximum Access Time (ns) | 3.5 |
Maximum Clock Rate (MHz) | 4266 |
Maximum Operating Supply Voltage (V) | 1.17|1.95 |
Maximum Operating Temperature (°C) | 95 |
Minimum Operating Supply Voltage (V) | 1.06|1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 32 |
Number of I/O Lines (bit) | 32 |
Number of Internal Banks | 16 |
Number of Words per Bank | 64M |
Operating Current (mA) | 400 |
Organization | 1Gx32 |
Packaging | Tray |
Part Status | Preliminary |
PCB changed | 200 |
Pin Count | 200 |
PPAP | Unknown |
Process Technology | CMOS |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Вес, г | 0.91 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем