MTC-24-FF, Thermocouple Connector, Flanged, Socket, Type RTD, Multipin, 24 Positions, MTC Series
![MTC-24-FF, Thermocouple Connector, Flanged, Socket, Type RTD, Multipin, 24 Positions, MTC Series](https://static.chipdip.ru/lib/814/DOC034814371.jpg)
см. техническую документацию
от 4 199 руб. × 4 платежа
Описание
Sturdy multi-pin connectors provide an efficient means of joining multiwire thermocouple cables. They can be used with multiple OMEGA extension stranded wire for rapid, convenient connections and for dismantling an apparatus without handling individual sensors. When used with MTC Series pins, the connector design utilizes a combination of resilient and rigid dielectric insulators to eliminate internal air voids and prevent the passage of air and moisture into or through the connector. Connectors can withstand ambient temperatures to 200°C (392°F), contributing to an extended connector life.
• 24 cavities
• High performance design
• Removable crimp contacts
• Use with 20-24 AWG stranded wire
• Intermateable with MIL-C-26500 connectors
• Female flange mount
Технические параметры
Серия | MTC |
Тип Электрического Разъема | Гнездо |
Вес, г | 27 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.