MTFC64GAZAQHD-AAT
![MTFC64GAZAQHD-AAT](https://static.chipdip.ru/lib/237/DOC013237827.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 940 руб.
от 5 шт. —
9 270 руб.
от 10 шт. —
8 480 руб.
1 шт.
на сумму 9 940 руб.
Плати частями
от 2 485 руб. × 4 платежа
от 2 485 руб. × 4 платежа
Описание
e.MMC Memory
Micron e.MMC Memory combines high-capacity NAND Flash memory with a high-speed MultiMediaCard (MMC) controller. The e.MMC is housed in a single-package and is a great choice for MMC-like, application-to-application interoperability. The devices are housed in a wide range of consumer, networking, industrial, and automotive applications. Micron offers e.MMC memory solutions in a variety of densities and options because they manufacture the NAND components.
Micron e.MMC Memory combines high-capacity NAND Flash memory with a high-speed MultiMediaCard (MMC) controller. The e.MMC is housed in a single-package and is a great choice for MMC-like, application-to-application interoperability. The devices are housed in a wide range of consumer, networking, industrial, and automotive applications. Micron offers e.MMC memory solutions in a variety of densities and options because they manufacture the NAND components.
Технические параметры
Brand: | Micron |
Factory Pack Quantity: Factory Pack Quantity: | 1520 |
Manufacturer: | Micron Technology |
Memory Size: | 512 GB |
Mounting Style: | SMD/SMT |
Packaging: | Tray |
Product Category: | eMMC |
Product Type: | eMMC |
Product: | eMMC Flash Drive |
Subcategory: | Memory & Data Storage |
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем