MTSD064AMC8MS-1WT, Карта Flash памяти, MicroSDXC Карта, UHS-1, Класс 10, 64 ГБ, -25 °C, 85 °C
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
от 1 645 руб. × 4 платежа
Описание
MTSD064AMC8MS-1WT is a microSD card with an advanced micron® 3D NAND flash memory technology. It is a removable storage device specifically designed to meet the performance, capacity, and quality required for industrial devices or systems. In addition to mass storage-specific flash memory. The microSD card includes an on-board intelligent controller which manages interface protocols, security algorithms for content protection, data storage and retrieval, as well as error correction code (ECC) algorithms, defect handling, sudden power-off safeguard and wear levelling. The microSD card includes one or more NAND flash memory components and a micro SD card controller. It has sudden power-off (SPO) protection.
• 64GB density, first generation, refresh mechanism for UECC prevention
• NAND component is TLC 512Gb, x8, 3.3V (3D), halogen-free
• C8 controller revision, packaging style is microSD
• Operating temperature range is 25°C to +85°C, bad block management
• SD physical layer specification version 6.10 compliant, SD memory card file system specification
• Endurance: total bytes written (TBW) is upto 140TB
• Surveillance recording capability is 24/7 recording for 5years
• Operating supply voltage is (VDD) 2.7V to 3.6V
• Integrated power-on reset, oscillator, voltage regulation, and voltage detection circuits
• LDPC error correction code implemented, global wear levelling
Технические параметры
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -25°C |
Объем Памяти | 64ГБ |
Пустой Носитель Флеш-памяти | MicroSDXC Карта, UHS-1, Класс 10 |