MTSD512ANC8MS-1WT, Карта Flash памяти, Industrial, MicroSD Card, UHS-1 U3, A2, Class 10, 512 ГБ, -25 °C, 85 °C

MTSD512ANC8MS-1WT, Карта Flash памяти, Industrial, MicroSD Card, UHS-1 U3, A2, Class 10, 512 ГБ, -25 °C, 85 °C
Изображения служат только для ознакомления,
см. техническую документацию
32 370 руб.
от 5 шт.28 400 руб.
1 шт. на сумму 32 370 руб.
Плати частями
от 8 094 руб. × 4 платежа
Номенклатурный номер: 8014104764
Артикул: MTSD512ANC8MS-1WT

Описание

Полупроводники - Микросхемы\Память\Карты Flash Памяти

MTSD512ANC8MS-1WT is a Micron® industrial microSD card. Technology innovations like 5G, artificial intelligence (AI) and the internet of things (IoT) are driving growth in AI-enabled cameras in video security applications and data storage at the edge. Micron's microSD card is specifically designed for handling continuous high-quality video recording and multiple AI capture events concurrently. Adopting edge storage through the microSD card can enhance video security system performance by enabling flexibility and scalability, and by reducing network bandwidth requirements and lowering the total cost of ownership.

• 512GB density, microSD package
• SD 3.0 UHS-1 interface, U3, A2, Class10 performance
• 24/7, 5 years endurance, i400 model
• High endurance
• Outstanding recording performance
• Industrial quality
• Smart management
• Operating temperature range from -25°C to +85°C

Технические параметры

Линейка Продукции PW Series
Максимальная Рабочая Температура 85°C
Минимальная Рабочая Температура -25°C
Объем Памяти 512ГБ
Пустой Носитель Флеш-памяти MicroSD Card, UHS-1 U3, A2, Class 10