N2534-6002RB, 2500 Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
![Фото 1/5 N2534-6002RB, 2500 Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded](https://static.chipdip.ru/lib/428/DOC038428918.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/428/DOC038428921.jpg)
![](https://static.chipdip.ru/lib/439/DOC004439534.jpg)
![](https://static.chipdip.ru/lib/526/DOC006526295.jpg)
![](https://static.chipdip.ru/lib/565/DOC043565055.jpg)
408 шт., срок 6 недель
1 380 руб.
1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Альтернативные предложения3
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
From 3M, the 2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design are available in SMT, through hole, straight and right angle PCB mounting configurations.
Технические параметры
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
Mounting Type | Through Hole |
Number of Contacts | 34 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | 2500 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Terminal Pitch (mm) | 2.54 |
Polarization Type | Center Slot/Dual Slot |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1.75 |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Box |
Product Length (mm) | 50.5 |
Product Depth (mm) | 8.59 |
Product Height (mm) | 9.91 |
Contact Plating Thickness | 0.76um |
Tail Length (mm) | 2.84 |
Approvals | UL |
Color | Black |
Connector Type | Male Pin |
Contact Gender | Male |
Contact Mating Length | 6.1722 mm |
Contact Resistance | 20 mΩ |
Flammability Rating | UL94 V-0 |
Hole Diameter | 890 µm |
Housing Color | Black |
Housing Material | Polyester |
Insulation Resistance | 1 GΩ |
Lead Length | 2.84 mm |
Lead Pitch | 2.54 mm |
Mating Post Length | 6.17 mm |
Max Current Rating | 1.75 A |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -55 °C |
Mount | Through Hole |
Number of Pins | 34 |
Number of Poles | 34 |
Number of Positions | 34 |
Orientation | Straight |
RMS Current (Irms) | 1 A |
Row Spacing | 2.54 mm |
Termination | Solder |
Voltage Rating (AC) | 350 V |
Working Voltage | 350 V |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.