N3372-6302RB, 3000 Series Straight Through Hole PCB Header, 60 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
183 шт., срок 6 недель
3 090 руб.
1 шт.
на сумму 3 090 руб.
Плати частями
от 774 руб. × 4 платежа
от 774 руб. × 4 платежа
Альтернативные предложения2
Посмотреть аналоги2
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.
Технические параметры
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
Mounting Type | Through Hole |
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | 3000 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Color | Black |
Connector Type | Male Pin |
Contact Gender | Male |
Contact Mating Length | 6.096 mm |
Contact Resistance | 20 mΩ |
Fastening Type | Latch |
Flammability Rating | UL94 V-0 |
Gender | Male |
Hole Diameter | 890 µm |
Housing Color | Black |
Housing Material | Polyester |
Insulation Resistance | 1 GΩ |
Lead Length | 2.84 mm |
Lead Pitch | 2.54 mm |
Mating Post Length | 6.2 mm |
Max Current Rating | 2 A |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -55 °C |
Mount | Through Hole |
Number of Pins | 60 |
Number of Poles | 60 |
Number of Positions | 60 |
Orientation | Straight |
Row Spacing | 2.54 mm |
Termination | Solder |
Voltage Rating (AC) | 350 V |
Voltage Rating (DC) | 350 V |
Working Voltage | 350 V |
Вес, г | 13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.