N4232, ULTRASLIM PORTABLE TASK LAMP PAD MINI, LED, 180MM A5 SIZE, INCLUDES CASE

Фото 1/3 N4232, ULTRASLIM PORTABLE TASK LAMP PAD MINI, LED, 180MM A5 SIZE, INCLUDES CASE
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 250 руб.
от 3 шт.30 150 руб.
1 шт. на сумму 36 250 руб.
Плати частями
от 9 064 руб. × 4 платежа
Номенклатурный номер: 8003749779
Артикул: N4232
Бренд: NATIVE LIGHTING

Описание

Освещение\Инспекционные Приборы Освещения

The lamp pad mini is an ultra-slim portable task lamp perfect for use as a travel lamp due to its slim design, rechargeable battery and foldable base which also acts as a stand. Its size makes it easy to pack into a bag or put in your pocket and the slim design ensures that it takes up minimal space. The base of the lamp features a discrete touch sensitive control which enables the user to not only turn the LED light on and off but for the user to also increase/decrease the light via the continuous dimmer. The lightweight lamp pad mini is perfect for use when travelling as a reading light or simply to light-up a work surface around it. This silver lamp charges via a standard USB to micro USB cable which is supplied.

• Charging time is five to six hours
• Perfect for travelling via plane or train as rechargeable battery will hold its charge for 6 hours
• Powerful LED light enhances the space around the lamp
• Continuous dimmer ensures that the user receives just the right amount of light
• Supplied with a neoprene case to help prevent the lamp from getting damaged
• Colour temperature is 4.500K (equivalent to natural daylight)
• Width is 17.75cm (7inch), length is 18cm (7inch)
• Lamp head width is 6.5cm (2.5inch), lamp head length is 15cm (6inch)
• Weight is 0.54Kg
• Comes with a two year warranty

Технические параметры

Длина 180мм
Источник Света Светодиод
Тип Штекера USB
Вес, г 540

Техническая документация

Datasheet
pdf, 625 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.