N6751A, N6700 Series Power Module, 0 → 50V, 5A, 1-Output, 50W

Фото 1/10 N6751A, N6700 Series Power Module, 0 → 50V, 5A, 1-Output, 50W
Изображения служат только для ознакомления,
см. техническую документацию
519 000 руб.
1 шт. на сумму 519 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007465930
Артикул: N6751A

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
Looking for a power supply that keeps your test equipment running strong? Turn to this bench power supply from Keysight Technologies.

Технические параметры

Bench Power Supply Type DC Power Module
Input Connector Wire Clamp
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N6751A
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 5A
Output Voltage 0 → 50V
Power Rating 50W
Series N6700
Supply Voltage 100 → 240V ac
Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Keysight
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: DC Power Modules
Series: N6700
Subcategory: AC-DC Power Supply

Техническая документация