N6756A, N6700 Series Digital Bench Power Supply, 0 → 60V, 17A, 1-Output, 500W

Фото 1/3 N6756A, N6700 Series Digital Bench Power Supply, 0 → 60V, 17A, 1-Output, 500W
Изображения служат только для ознакомления,
см. техническую документацию
1 254 500 руб.
1 шт. на сумму 1 254 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009103647
Артикул: N6756A

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
N6700 series 1U, 100-240V, 4-slot mainframe accepts 1-4 DC power modules (ordered separately) in any combination.

Технические параметры

Bench Power Supply Type DC Power Module
Digital/Analogue Digital
Input Connector Wire Clamp
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N6756A
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 17A
Output Voltage 0 → 60V
Power Rating 500W
Series N6700
Supply Voltage 100 → 240V ac
Type Digital
Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keysight
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Series: N6700
Subcategory: AC-DC Power Supply
Calibrated UKAS

Техническая документация