N6774A, N6700 Series Digital Bench Power Supply, 35V, 8.5A, 1-Output, 300W

Фото 1/8 N6774A, N6700 Series Digital Bench Power Supply, 35V, 8.5A, 1-Output, 300W
Изображения служат только для ознакомления,
см. техническую документацию
611 800 руб.
1 шт. на сумму 611 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007465931
Артикул: N6774A

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
Gain a powerful testing ally with this bench power supply from Keysight Technologies. It's a single-channel DC device that's designed to provide reliable power to a device under test.

Технические параметры

Bench Power Supply Type DC Power Module
Digital/Analogue Digital
Input Connector Wire Clamp
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N6774A
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 8.5A
Output Voltage 35V
Power Rating 300W
Rack Units 1 U
Series N6700
Supply Voltage 100 → 240V ac
Type Digital
Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Keysight
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: DC Power Modules
Series: N6700
Subcategory: AC-DC Power Supply
Вес, кг 2.3

Техническая документация

Datasheet
pdf, 2955 КБ
Datasheet
pdf, 1813 КБ
Datasheet
pdf, 799 КБ
Datasheet
pdf, 6315 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ