NCD57000DWR2G, IGBT Driver, High Side and Low Side, 7.1A, 3.3V to 5V Supply, 60ns/66ns Delay, WSOIC-16
![Фото 1/2 NCD57000DWR2G, IGBT Driver, High Side and Low Side, 7.1A, 3.3V to 5V Supply, 60ns/66ns Delay, WSOIC-16](https://static.chipdip.ru/lib/897/DOC002897116.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/978/DOC015978982.jpg)
от 850 руб. × 4 платежа
Описание
NCD57000 is a high-current single channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications. Its features include complementary inputs, open drain FAULT and Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, soft turn-off at DESAT, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. NCD57000 accommodates both 5 V and 3.3 V signals on the input side and wide bias voltage range on the driver side including negative voltage capability.
• High Current Output (+4/-6 A) at IGBT Miller Plateau Voltages
• Low Output Impedance for Enhanced IGBT Driving
• Short Propagation Delays with Accurate Matching
• Active Miller Clamp to Prevent Spurious Gate Turn-on
• DESAT Protection with Programmable Delay
• Negative Voltage (Down to -9 V) Capability for DESAT
• Soft Turn Off During IGBT Short Circuit
• IGBT Gate Clamping During Short Circuit
• IGBT Gate Active Pull Down
• Tight UVLO Thresholds for Bias Flexibility
• Wide Bias Voltage Range including Negative VEE2
• 3.3 V to 5 V Input Supply Voltage
• Designed for AEC-Q100 Certification
• 5000 V Galvanic Isolation (to meet UL1577 Requirements)
• 1200 V Working Voltage (per VDE0884-11 Requirements)
Технические параметры
Тип входа | Inverting, Non-Inverting | |
IC Case / Package | WSOIC | |
Задержка Выхода | 66нс | |
Задержка по Входу | 60нс | |
Количество Выводов | 16вывод(-ов) | |
Количество Каналов | 1канал(-ов) | |
Конфигурация Привода | Высокая Сторона и Низкая Сторона | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Напряжение Питания | 5В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 3.3В | |
Стиль Корпуса Привода | WSOIC | |
Тип переключателя питания | IGBT, MOSFET, SiC MOSFET | |
Ток истока | 7.8А | |
Ток стока | 7.1А | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Brand: | onsemi | |
Configuration: | Inverting, Non-Inverting | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Fall Time: | 15 ns | |
Manufacturer: | onsemi | |
Maximum Operating Temperature: | +125 C | |
Maximum Turn-Off Delay Time: | 90 ns | |
Maximum Turn-On Delay Time: | 90 ns | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Drivers: | 1 Driver | |
Number of Outputs: | 2 Output | |
Operating Supply Current: | 4.8 mA | |
Output Current: | 6 A | |
Output Voltage: | 24 V | |
Package/Case: | SOIC-16 | |
Pd - Power Dissipation: | 1400 mW | |
Product Category: | Isolated Gate Drivers | |
Product Type: | Isolated Gate Drivers | |
Product: | IGBT, MOSFET Gate Drivers | |
Propagation Delay - Max: | 90 ns | |
Rise Time: | 10 ns | |
Subcategory: | PMIC-Power Management ICs | |
Supply Voltage - Max: | 5 V | |
Supply Voltage - Min: | 3.3 V | |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем