NCP1077BAP065G, Обратноходовой AC/DC преобразователь, оффлайн коммутатор, фиксированная частота, 85-265В AC, 23Вт
![NCP1077BAP065G, Обратноходовой AC/DC преобразователь, оффлайн коммутатор, фиксированная частота, 85-265В AC, 23Вт](https://static.chipdip.ru/lib/884/DOC025884342.jpg)
см. техническую документацию
от 675 руб. × 4 платежа
Описание
The NCP1077BAP065G from On Semiconductor is an enhanced off-line switcher in 7 pin DIP package. This product integrates a fixed frequency current mode controller with a 700V MOSFET. It offers a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compensation and a dynamic self supply (DSS, eliminating the need for an auxiliary winding). Unlike other monolithic solutions IC is quiet by nature. When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include a timer to detect an overload or a short circuit event, over voltage protection with auto recovery. It is used for robust and highly efficient power supplies.
• Input AC voltage range from 85V to 265V, 23W power rating, skip-cycle operation at low peak current
• Operating temperature range from -40°C to 125°C
• Large Creepage distance between high voltage pins, over power protection
• Auto recovery over voltage protection with auxiliary winding operation, 2nd level current protection
• Auto recovery output short circuit protection with timer based detection
• Current mode fixed frequency operation of 65KHz
• Dynamic self supply no need for an auxiliary winding, frequency jittering for better EMI signature
• 800mA IPK, 4.8ohm RDS(ON), eliminate Aux winding and acoustic noise, internal 10ms soft-start
• No load input consumption of <50mW, enhanced protection against too low or too high input voltage
• 2.9V AC line OVP level, frequency foldback to improve efficiency at light load
Технические параметры
Класс Мощности | 23Вт |
Количество Выводов | 7вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение AC | 265В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение AC | 85В |
Стиль Корпуса Преобразователя AC / DC | DIP |
Топология (Общая Схема Соединений) | Обратноходовой |
Вес, г | 0.83 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем