NCP11187A65P45WGEVB, Evaluation Board, NCP11187A65, Power Management, Industrial Power Supplies, White Goods
![Фото 1/4 NCP11187A65P45WGEVB, Evaluation Board, NCP11187A65, Power Management, Industrial Power Supplies, White Goods](https://static.chipdip.ru/lib/390/DOC035390724.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/390/DOC035390727.jpg)
![](https://static.chipdip.ru/lib/857/DOC029857524.jpg)
![](https://static.chipdip.ru/lib/857/DOC029857528.jpg)
от 3 755 руб. × 4 платежа
Описание
45W auxiliary power supply for white goods and industrial equipment with NCP11187A65. NCP1118x is a highly enhanced switcher integrating a peak current mode PWM controller employing mWSaver and frequency reduction technology and a highly robust 800V Super-junction II MOSFET. Additionally, it features a high-voltage start-up circuit, frequency reduction, slope compensation, constant output power limit, and highly reliable and various protections.
• Switching frequency option: 65/100/130KHz
• Asynchronous frequency hopping technique for Low EMI
• Programmable constant output power limit for entire input voltage range
• Precise brown-out protection and line over-voltage protection (LOVP) with hysteresis
• Current sense short protection (CSSP) and abnormal over-current protection (AOCP)
• Thermal shutdown (TSD) with hysteresis
Технические параметры
Номер Ядра Чипа | NCP11187A65 |
Подтип Приложения | Industrial Power Supplies, White Goods |
Производитель Чипа | On Semiconductor |
Содержимое Комплекта | Eval Board NCP11187A65 |
Тип Приложения Набора | Управление Питанием |
Featured Device | NCP11187A65P45WGEVB |
For Use With | NCP11187 |
Kit Classification | Development Kit |
Kit Name | Evaluation Board |
Power Management Function | Flyback Converter |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем